RLP20-12L10MF2F

GCT
640-RLP20-12L10MF2F
RLP20-12L10MF2F

Mfr.:

Description:
General Purpose Relays Relay PCB mounted TH 12V Coil 10A Load current SPST-NO Class F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: General Purpose Relays
RoHS:  
Relays
12 V
SPST
Solder Pin
PCB Mount
277 VAC, 30 VDC
Non-Latching
320 Ohms
37.5 mA
Silver
RLP20
18.2 mm
10.2 mm
14.8 mm
Tray
Brand: GCT
Contact Rating: 10 A
Maximum Switching Current: 16 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 16/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,84 € 8,40 €
0,807 € 20,18 €
0,755 € 75,50 €
0,686 € 171,50 €
0,636 € 318,00 €
0,54 € 540,00 €
0,526 € 1 052,00 €
0,501 € 2 505,00 €