RP102N121B5-TR-FE

Nisshinbo
848-RP102N121B5-TRFE
RP102N121B5-TR-FE

Mfr.:

Description:
LDO Voltage Regulators 0.8% Vout Accuracy LDO Regulator with PSRR 80dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
Reel
Brand: Nisshinbo
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP102x Low Noise LDO Regulators

Nisshinbo RP102x Low Noise LDO Regulators are CMOS-based voltage regulator ICs with high output voltage accuracy and high ripple rejection. These LDO regulators consist of an error amplifier, a voltage reference unit, a resistor net for voltage setting, a chip enable circuit, and a current limit circuit. The RP102x LDO regulators perform with low dropout voltage and chip enable function. These regulators feature excellent transient response and load transient response. The RP102x LDO regulators are available in SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2 packages that enable high-density mounting of the ICs on boards. These regulators are ideal for use as power sources for portable communication equipment, electrical appliances, and battery-powered equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,377 € 1 131,00 €
0,367 € 2 202,00 €