RRR040P03HZGTL

ROHM Semiconductor
755-RRR040P03HZGTL
RRR040P03HZGTL

Mfr.:

Description:
MOSFETs MOSFET Pch -30V -4A, DriveVoltage:-4 SOT346T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 427

Stock:
4 427 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,503 € 5,03 €
0,393 € 39,30 €
0,353 € 176,50 €
0,314 € 314,00 €
Full Reel (Order in multiples of 3000)
0,251 € 753,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
30 V
4 A
45 mOhms
- 20 V, 20 V
2.5 V
10.5 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 2.7 S
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: RRR040P03HZG
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

RRR0x0P03HZG Small Signal Automotive MOSFETs

ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs are low on-resistance MOSFETs with built-in G-S protection diodes. These MOSFETs offer -30V drain-to-source voltage (VDSS) and 1W power dissipation (PD). The RRR030P03HZG MOSFET provides ±3A continuous drain current (ID), and RRR040P03HZG MOSFET provides ±4A ID. These MOSFETs are AEC-Q101 compliant and come with lead-free platings. ROHM Semiconductor  RRR0x0P03HZG MOSFETs are available in a TSMT3 small surface-mount package and are suitable for DC/DC converters.