RT2-B2-24-630-11-JU

Carling Technologies
691-RT2-B2-2463011JU
RT2-B2-24-630-11-JU

Mfr.:

Description:
Circuit Breakers Handle, 2 Pole DC Medium Screw Terminal 415 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,47 € 127,47 €
59,70 € 597,00 €
49,39 € 2 469,50 €
46,59 € 4 659,00 €
46,11 € 11 527,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
R
Hydraulic Magnetic Circuit Breaker
Hydraulic Magnetic
30 A
415 VAC
2 Pole
Handle
- 40 C
+ 85 C
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 93.4 mm
Length: 24.94 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 66.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

R-Series Hydraulic Magnetic Circuit Breakers

Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers are 13mm DIN rail-mounted circuit breakers designed to provide maximum protection with ease of use. The DIN rail mounting is made easy with an optional rail button and a choice of 45mm or 57mm mounting panels. The R-series circuit breakers feature 1 to 4 poles, 200A full load current (maximum), and a maximum voltage rating of 80VDC or 480VAC. These circuit breakers use less space, and the recessed wire-ready terminals make the device touch-proof and shock-resistant. Typical applications include datacom, telecom, renewable energy, industrial automation, and railways.