S1C17W04F101100-250

Epson ICs
732-C17W04F101100250
S1C17W04F101100-250

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
2,46 € 24,60 €
2,36 € 59,00 €
2,00 € 200,00 €
1,95 € 487,50 €
1,86 € 930,00 €
1,72 € 1 720,00 €
1,69 € 4 225,00 €
1,66 € 8 300,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: 16-bit Microcontrollers - MCU
S1C17
16 kB
2 kB
TQFP-48
4.2 MHz
12 bit
67 I/O
1.2 V
1.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S1C17W04
Brand: Epson ICs
Interface Type: I2C, SPI, UART
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99

S1C17W03/W04 Single Chip Microcontrollers

Epson S1C17W03/W04 Single-Chip Microcontrollers are 16-bit MCUs. These MCUs feature low-voltage operation from 1.2V, and include a 16KB or 32KB flash memory. The S1C17W03/W04 MCUs also feature an embedded high-efficiency DC to DC converter that generates constant voltage to drive the IC with lower power consumption than 4-bit MCUs. The S1C17W03/W04 MCUs include a 2KB RAM, a real-time clock, a stopwatch, and an A/D converter. These MCUs are equipped with a PWM timer that generates a drive waveform for a motor driver and a high-performance 16-bit CPU. The S1C17W03/W04 MCUs find purpose in battery-driven applications that require an A/D conversion function and timers.