S42MC9-T05LPQ9-748S

ODU
394-S42MC9T5LPQ9748S
S42MC9-T05LPQ9-748S

Mfr.:

Description:
Circular Push Pull Connectors Straight push-pull plug for bend relief

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
7
Expected 02/03/2026
10
Expected 13/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,40 € 42,40 €
39,73 € 476,76 €
37,84 € 1 021,68 €
36,03 € 1 837,53 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Socket (Female)
5 Contact
2
Panel Mount
Solder
IP64
Orange
ODU MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Current Rating: 16 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 3
Subcategory: Circular Connectors
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

MEDI-SNAP® High-Voltage Connectors

ODU MEDI-SNAP® High-Voltage Connectors enable reliable transmission in accordance with IEC 6066401. These connectors include specific pin layouts, which help in avoiding hot plugging. The ODU MEDI-SNAP connectors feature a break-away or push-pull locking principle and up to 5000 mating cycles. These connectors also feature 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07. The ODU MEDI-SNAP connectors are IP68/IP64-rated and are available in black, gray, and orange colors. These connectors are used in RF and PF ablation, medical, and high-voltage applications.