SBT5LM1PC

Mallory Sonalert
539-SBT5LM1PC
SBT5LM1PC

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC ALARM 3-5VDC 90 DB GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Alarms
Medical
90 dBA
Multiple Tones
4 kHz
5 VDC
15 mA
Solder Pin
Through Hole
44.5 mm
44.5 mm x 14 mm
Brand: Mallory Sonalert
Height: 14 mm
Length: 44.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: SBT
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width: 44.5 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
356
Expected 19/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,89 € 32,89 €
27,76 € 277,60 €