SBW12GMPC

Mallory Sonalert
539-SBW12GMPC
SBW12GMPC

Mfr.:

Description:
Speakers & Transducers SBW IEC 9-12VDC 100DB CARDIAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,41 € 46,41 €
38,20 € 382,00 €
36,56 € 914,00 €
34,73 € 1 736,50 €
34,56 € 3 456,00 €
34,32 € 8 580,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
PCB Mount
150 Hz to 4 kHz
85 dB to 95 dB
Round
Solder
- 30 C
+ 65 C
44.45 mm
Brand: Mallory Sonalert
Current Rating: 400 mA
Dimensions: 44.45 mm x 15 mm
Height: 15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SBW
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 9 V to 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

45mm Speaker IEC60601-1-8 Medical Alarms

Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms offer multiple levels of sound tone intensity. These medical alarms include DC circuitry with speaker technology and a 10cm dB distance. The 45mm speaker alarms are approved by UL and cUL to IEC 60601-1-8 AMD2. Typical applications include cardiac monitoring, heart failure, general diagnostics, drug and fluid delivery, perfusion, temperature/energy regulation, and ventilation.