SG-8201CJ 20.0000M-TDJSA0

Epson Timing
732-SG-821CJ20TDJSA0
SG-8201CJ 20.0000M-TDJSA0

Mfr.:

Description:
Programmable Oscillators SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,92 € 9,20 €
0,827 € 20,68 €
0,794 € 79,40 €
0,747 € 186,75 €
0,719 € 359,50 €
Full Reel (Order in multiples of 1000)
0,70 € 700,00 €
0,644 € 1 288,00 €
0,619 € 3 095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Oscillators
20 MHz
25 PPM
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm
1.6 mm
0.6 mm
SG-8201CJ
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5.6 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.62 V to 3.63 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SG-8200CJ & SG-8201CJ Programmable Oscillators

Epson SG-8200CJ and SG-8201CJ Programmable Oscillators offer the flexibility to select the desired frequency with accuracy to six decimal places. These oscillators utilize low-noise fractional-N PLL technology and can be programmed to any frequency from 1.2MHz to 170MHz. The SG-8200CJ and SG-8201CJ low-jitter programmable crystal oscillators feature 1.1ps typical phase jitter and a wide operating temperature range of up to 125°C. These oscillators are ideal for consumer and industrial applications.