SH8KC7TB1

ROHM Semiconductor
755-SH8KC7TB1
SH8KC7TB1

Mfr.:

Description:
MOSFETs SOP8 2NCH 60V 10.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 500
Expected 15/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,24 € 12,40 €
0,838 € 83,80 €
0,669 € 334,50 €
0,633 € 633,00 €
Full Reel (Order in multiples of 2500)
0,602 € 1 505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
10.5 A
12.4 mOhms
- 20 V, 20 V
2.5 V
22 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 11 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 8.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: SH8KC7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

SH8K Dual Nch+Nch Power MOSFETs

ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs feature two 40V or 60V MOSFETs in a small, surface-mount SOP8 package with eight terminals. The SH8K series offers low on-resistance and maximum RDS(on) of 8.4mΩ, 12.4mΩ, or 19.4mΩ. Other features are 2W power dissipation and ±8.5A, ±10.5, or ±13.5A drain current ID. These RoHS-compliant MOSFETs are halogen free and use Pb-free plating. ROHM Semiconductor SH8K Dual Nch+Nch Power MOSFETs are ideally suited for switching applications.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.