SHT25

Sensirion
403-SHT25
SHT25

Mfr.:

Description:
Board Mount Humidity Sensors Humid & Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
376
Expected 04/03/2026
2 000
Expected 15/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,29 € 12,29 €
11,18 € 55,90 €
10,77 € 107,70 €
10,27 € 256,75 €
9,92 € 496,00 €
9,83 € 983,00 €
9,41 € 2 352,50 €
Full Reel (Order in multiples of 400)
8,86 € 3 544,00 €
8,74 € 6 992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 1.8 %
SMD/SMT
Digital
I2C
12 bit, 14 bit
+/- 0.4 C
150 nA
2.1 V
3.6 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
MouseReel
Brand: Sensirion
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: SHT25-TR-0.4KS 1-100769-01
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SHT2x Digital Humidity & Temperature Sensors

Sensirion SHT2x Digital Humidity and Temperature Sensors contain a cost-effective version with the SHT20, a standard version with the SHT21, and a high-end version with the SHT25. The complete over-molding, except for the humidity sensor area of the Sensirion SHT2x, protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability.