SI3402-C-GM

Skyworks Solutions, Inc.
634-SI3402-C-GM
SI3402-C-GM

Mfr.:

Description:
Power Switch ICs - POE/LAN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,71 € 17,10 €
1,63 € 40,75 €
1,48 € 148,00 €
1,35 € 337,50 €
1,19 € 583,10 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
680 mA
1.3 Ohms
2.8 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Tray
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 75 %
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product Type: Power Switch ICs - POE / LAN
Series: Si3402
Factory Pack Quantity: 490
Subcategory: Switch ICs
Unit Weight: 2,474 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.4.a

Si3402 PoE PD Interface Devices

Skyworks Solutions Inc. Si3402 PoE PD Interface Devices simplify Power-over-Ethernet (PoE) applications by integrating essential power management functions. The Skyworks Solutions Inc. Si3402 efficiently converts high voltage from the Ethernet connection to a regulated low-voltage output, minimizing space, cutting costs, and supporting isolated and non-isolated converter topologies. Integrated diode bridges and surge suppressors enable direct connection to the Ethernet RJ-45 connector. The Si3402 supports IEEE 802.3 Type 1 (Class 3 and below) Powered Device applications, with easy detection and power class programming through external resistors.

FEATURED PRODUCTS
SKYWORKS