SI4459ADY-T1-GE3

Vishay Semiconductors
781-SI4459ADY-T1-GE3
SI4459ADY-T1-GE3

Mfr.:

Description:
MOSFETs -30V Vds 20V Vgs SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 131

Stock:
9 131
Can Dispatch Immediately
On Order:
5 000
Expected 23/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
1,79 € 17,90 €
1,25 € 125,00 €
0,989 € 494,50 €
0,929 € 929,00 €
Full Reel (Order in multiples of 2500)
0,813 € 2 032,50 €
0,801 € 4 005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
29 A
5 mOhms
- 20 V, 20 V
1 V
129 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20 ns
Forward Transconductance - Min: 24 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: SI4
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: SI4459ADY-GE3
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Si4 TrenchFET® Power MOSFETs

Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different VGS and VDS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% Rand UIS tested.

Si4 & Si7 P-Channel (D-S) MOSFETs

Vishay Semiconductor Si4 and Si7 P-Channel (D-S) MOSFETs features a small footprint and on-resistance rating down to 1.2V. The Vishay / Siliconix Si4 and Si7 offers 20V and 30V VDS in a PowerPAK SO-8 package.