SIR4606DP-T1-GE3

Vishay Semiconductors
78-SIR4606DP-T1-GE3
SIR4606DP-T1-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 60-V (D-S) MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30 772

Stock:
30 772 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
0,989 € 9,89 €
0,66 € 66,00 €
0,522 € 261,00 €
0,477 € 477,00 €
Full Reel (Order in multiples of 3000)
0,452 € 1 356,00 €
0,415 € 2 490,00 €
0,406 € 9 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
30 V
40 A
4.9 mOhms
- 20 V, 20 V
2.4 V
54 nC
- 55 C
+ 175 C
48 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

N-Channel 30-45V (D-S) MOSFETs

Vishay N-Channel 30-45V (D-S) MOSFETs are TrenchFET® Gen IV power MOSFETs with a very low RDS Qg figure-of-merit (FOM). The devices are tuned for the lowest RDS - Qoss FOM with a top-side cooling feature that provides an additional venue for thermal transfers. The MOSFETs are 100% Rg and UIS tested.