SKY67021-396LF

Skyworks Solutions, Inc.
873-SKY67021-396LF
SKY67021-396LF

Mfr.:

Description:
RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 843

Stock:
1 843 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,60 € 36,00 €
3,41 € 85,25 €
3,14 € 314,00 €
2,98 € 745,00 €
2,86 € 1 430,00 €
2,43 € 2 430,00 €
Full Reel (Order in multiples of 3000)
2,24 € 6 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
600 MHz to 1.2 GHz
5 V
100 mA
17.5 dB
0.6 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
5.2 dBm
40 dBm
- 55 C
+ 100 C
SKY67021
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 12.5 dB
Isolation dB: 29 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.g

SKY6702x-396LF Low-Noise Amplifiers

Skyworks Solutions Inc. SKY6702x-396LF Low-Noise Amplifiers (LNAs) are GaAs, pHEMT devices with an active bias and high-linearity performance. These LNAs feature the advanced GaAs pHEMT enhancement mode process, providing good return loss, low noise, and high linearity. The SKY6702x-396LF LNAs provide stable temperature and process variation performance with an internal active bias circuitry. These LNAs are manufactured in a compact 2mm × 2mm, 8-pin Dual Flat No-lead (DFN) package. Typical applications include GSM, CDMA, WCDMA, ultra-low-noise systems, and low-noise amplifiers.

FEATURED PRODUCTS
SKYWORKS