SM1206NBWC-IL

Bivar
749-SM1206NBWC-IL
SM1206NBWC-IL

Mfr.:

Description:
Single Colour LEDs SM LED 1206 Blue 468nm, W/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18 997

Stock:
18 997 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,606 € 6,06 €
0,474 € 47,40 €
0,417 € 208,50 €
0,394 € 394,00 €
Full Reel (Order in multiples of 3000)
0,369 € 1 107,00 €
0,353 € 2 118,00 €
0,332 € 2 988,00 €
0,329 € 7 896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
470 nm
Blue
20 mA
3.1 V
100 mW
Blue
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Height: 1.4 mm
Length: 3.2 mm
Luminous Intensity: 750 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.6 mm
Viewing Angle: 30 deg
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM1206N Surface Mount LEDs

Bivar's SM1206N Surface Mount LEDs can be used in nearly any lighting or indication application. The water clear or diffused inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long-life reliability are ideal for battery-powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need. The SM1206N LEDs are packaged in standard tape and reels for pick and place assemblies.