SST-10-FR-B90-G730

Luminus Devices
896-SST10FRB90G730
SST-10-FR-B90-G730

Mfr.:

Description:
Single Colour LEDs Far Red LED 730 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,19 € 11,90 €
0,955 € 95,50 €
Full Reel (Order in multiples of 500)
0,722 € 361,00 €
0,706 € 706,00 €
0,696 € 1 740,00 €
0,694 € 3 470,00 €
0,691 € 6 910,00 €
25 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1414 (3535 metric)
730 nm
Far Red
270 mW
350 mA
2.1 V
3 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Height: 2.33 mm
Length: 3.45 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Width: 3.45 mm
Viewing Angle: 90 deg
Unit Weight: 519,444 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.

SST-10 Horticulture LEDs

Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.