ST-KN4-P1-C1B-3500

JAE Electronics
656-STKN4P1C1B3500
ST-KN4-P1-C1B-3500

Mfr.:

Description:
Standard Circular Contacts Pin Contact, AWG18-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 485

Stock:
3 485 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,351 € 3,51 €
0,309 € 7,73 €
0,273 € 27,30 €
0,216 € 54,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 3500)
0,183 € 640,50 €
0,168 € 1 176,00 €
0,163 € 1 711,50 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Contacts
RoHS:  
Copper Alloy
Crimp
Gold
JN13
Reel
Cut Tape
Brand: JAE Electronics
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3500
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

JN13 All-Plastic Low-Profile Waterproof Connectors

JAE Electronics JN13 All-Plastic Low-Profile Waterproof Connectors are ideal for compact servomotors with metal housings. These connectors reduce the space and cables by combining power and signals for the brake into a single connector. The JN13 connectors feature crimp termination contacts and a screw-fastened mating method for secure mating, that helps withstand vibration and create a reliable seal. These connectors feature 100 cycles of durability and 18AWG to 22AWG wire size. The JN13 connectors are available in different connector types, including plugs, receptacles, and contacts. These connectors are IP67-rated in mated condition, RoHS compliant, and meet UL and TUV certifications. The JN13 connectors are used in servo motors, machine tools, robots, and communication equipment.