SUF005A001

Amphenol Advanced Sensors
527-SUF005A001
SUF005A001

Mfr.:

Description:
Photoelectric Sensors Dual Solar Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 424 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 13,38 €
13,08 € 654,00 €
12,69 € 1 269,00 €
12,46 € 3 115,00 €
12,40 € 6 200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Photoelectric Sensors
RoHS:  
Solar
Sunlight
Photodiode
4 Pin
- 30 C
+ 100 C
Brand: Amphenol Advanced Sensors
Height: 21.4 mm
Length: 27.6 mm
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: Solar Sensor
Factory Pack Quantity: 500
Subcategory: Sensors
Tradename: THERMOMETRICS
Width: 18.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025900090
CNHTS:
9031809090
USHTS:
9025900600
ECCN:
EAR99

Single & Dual Solar Sensors

Amphenol Advanced Sensors Single and Dual Solar Sensors are mounted on the dash panels near the front window and use photodiode cells to measure the strength of solar radiation and provide electric information that is proportional to the calorific power and intensity. The sensors then send information to the automatic temperature control (ATC) unit of the vehicle's air conditioning system. The air temperatures of the driver's side and passenger side are then automatically adjusted, depending upon the amount of light entering both sides into the vehicle. Amphenol Advanced Sensors Single and Dual Solar Sensors are easy to install and deliver a fast response time.