T15B43CAHM3/I ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,SMB BIDIR TVS 4 804In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 26.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape, MouseReel
Vishay T15B43CAHM3\I
Vishay ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,SMB BIDIR TVS Non-Stocked
Min.: 3 200
Mult.: 3 200
SMD/SMT SMB (DO-214AA)