T2410001160-000

TE Connectivity
571-T2410001160-000
T2410001160-000

Mfr.:

Description:
Terminals MCSM10-12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,25 € 12,50 €
1,18 € 59,00 €
1,01 € 505,00 €
0,937 € 937,00 €
0,869 € 2 172,50 €
0,858 € 4 290,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Contacts
Locking Spring
Crimp
Male
7 AWG
7 AWG
Cable Mount / Free Hanging
Silver
Copper Alloy
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

BESS Stacked Hybrid Connectors

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.