TB62269FTAG,EL

Toshiba
757-TB62269FTAGEL
TB62269FTAG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepping Motor Driver IC 40V 1.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 868

Stock:
4 868 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,41 € 14,10 €
1,28 € 32,00 €
1,15 € 115,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,01 € 1 010,00 €
0,98 € 1 960,00 €
Full Reel (Order in multiples of 4000)
0,917 € 3 668,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
1.8 A
5 mA
- 20 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Load Voltage Rating: 10 V to 38 V
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Output Voltage: 40 V
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TB622x Bipolar Stepping Motor Drivers

Toshiba TB622x Bipolar Stepping Motor Drivers are two-phase bipolar devices that use a PWM chopper. These stepping motor drivers are fabricated with the Bipolar CMOS DMOS (BiCD) process and are rated at 40V/1.8A. The on-chip voltage regulator controls the stepping motor with a single VM power supply. These drivers offer an extensive lineup of stepping motor drivers that provides high accuracy and high-current capability. The stepping motor drivers are available in bipolar and unipolar configurations. These TB62208FG drivers provide clock input control and allow 2-phase and 1-2 phase excitation. The TB62269FTAG drivers allow full, half, quarter, 1/8,1/6, and 1/32 step resolutions. The TB622x drivers also feature Thermal Shutdown (TSD), Over-Current Shutdown (ISD), and Power-On Reset (PORs) for VMR and VCCR.

Stepping Motor Driver ICs

Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.