TC78B015AFTG,EL

Toshiba
757-TC78B015AFTGEL
TC78B015AFTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless Motor Driver IC 36V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,53 € 7 650,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
3 A
6 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-36
Reel
Brand: Toshiba
Load Voltage Rating: 6 V to 30 V
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Pd - Power Dissipation: 4.1 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TC78B015
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 6 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

TC78B0 Brushless Motor Driver ICs

Toshiba TC78B0 Brushless Motor Driver ICs are designed to control motor rotational speed by changing the PWM duty cycle. These driver ICs feature a three-phase full-wave drive, sine-wave PWM drive, brake function terminal, selectable rotation direction, overcurrent detection circuit, and thermal shutdown circuit. The brushless motor driver ICs have a 150° trapezoid PWM chopper system that controls the motor rotational speed. The one-hall drive system and current sense resistor-elimination system reduces the number of external components and saves space on the boards. These TC78B0 brushless motor drive ICs are ideal for fan motors.