TGL-2210-SM

Qorvo
772-TGL-2210-SM
TGL-2210-SM

Mfr.:

Description:
Signal Conditioning .05-6GHz 100W RL 11dB IL <.7dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 571

Stock:
1 571
Can Dispatch Immediately
On Order:
1 500
Expected 01/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
81,60 € 81,60 €
55,34 € 1 383,50 €
43,78 € 4 378,00 €
41,33 € 10 332,50 €
Full Reel (Order in multiples of 500)
38,53 € 19 265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
50 MHz to 6 GHz
50 Ohms
SMD/SMT
QFN-20
- 40 C
+ 85 C
TGL2210
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: GaAs VPIN Limiter
Part # Aliases: TGL2210-SMTR7
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.