TGL2201-SM

Qorvo
772-TGL2201-SM
TGL2201-SM

Mfr.:

Description:
Signal Conditioning 2-12GHz RL >10dB Limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
57,63 € 57,63 €
50,78 € 507,80 €
Full Reel (Order in multiples of 100)
43,16 € 4 316,00 €
40,55 € 8 110,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
13.5 GHz
23 MHz
50 Ohms
SMD/SMT
QFN-EP-16
- 55 C
+ 85 C
TGL2201
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: GaAs VPIN Limiter
Part # Aliases: TGL2201 1074088
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529905000
CAHTS:
8543700000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.