TGL2927-SMTR7

Qorvo
772-TGL2927-SMTR7
TGL2927-SMTR7

Mfr.:

Description:
Signal Conditioning 200W Limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
35,93 € 17 965,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
2 GHz to 4 GHz
SMD/SMT
QFN-20
- 40 C
+ 85 C
TGL2927
Reel
Brand: Qorvo
Insertion Loss: 0.5 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: GaAs VPIN Limiter
Part # Aliases: TGL2927-SM TGL2927
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

TGL2927-SM VPIN Limiter

Qorvo TGL2927-SM features a high power receive protection circuit that operates from 2 to 4GHz and is capable of withstanding up to 200W incident power levels. The TGL2927-SM allows <18dBm of flat leakage to pass through and contributes <0.6dB of insertion loss. Ideal for protecting critical sensitive receive components for commercial and military radar.

TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.