TIB 240-124

TRACO Power
495-TIB240-124
TIB 240-124

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 24V 10A DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
115
Expected 24/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,95 € 140,95 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
240 W
85 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
118.6 mm (4.669 in)
48 mm (1.89 in)
124.2 mm (4.89 in)
TIB
Brand: TRACO Power
Isolation Voltage: 4.25 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: LIF240-10B24R2
Unit Weight: 802,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

TIB 80-480W Power Supplies

TRACO Power TIB 80-480W DIN-Rail mounting power supplies serve industrial applications and electric control cabinets with minimum space occupation on the Rail. TRACO TIB power supplies feature a high power factor of up to 99% and high efficiency up to 94%. The series offers a universal input range and operates in a -25°C to +70°C temperature range. These power supplies can deliver high overload currents up to 4 seconds. TRACO Power TIB fully complies with industrial standards and is UL508 certified for industrial control equipment.