TLP170AM(V4TPL,E

Toshiba
757-TLP170AM(V4TPL,E
TLP170AM(V4TPL,E

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay; Low trigger LED current; 4-pin SO6; RoHS; T&R; VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9 562

Stock:
9 562 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,946 € 9,46 €
0,869 € 86,90 €
0,807 € 403,50 €
0,779 € 779,00 €
Full Reel (Order in multiples of 3000)
0,779 € 2 337,00 €
0,703 € 4 218,00 €
0,676 € 6 084,00 €
24 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOIC-6
Photo MOSFET
1 Channel
3750 Vrms
10 mA
700 mA
1.27 V
6 V
300 mW
- 40 C
+ 85 C
TLP170xM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: TLP170AM(V4TPL,E(O
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP170AM & TLP170GM Photorelays

Toshiba TLP170AM and TLP170GM Photorelays have an infrared LED coupled to a photo-MOSFET. TLP170AM and TLP170GM are housed in a 4-pin SO6 package and are suitable for surface-mount assembly. These devices are ideal for battery management systems that have space limitations. These products feature a maximum trigger LED current of 1mA that reduces input side power loss by increasing the sensitivity of the photodiode array. Also, photorelays have no movable contacts, so these devices are known to have better long-term reliability than mechanical relays.