TLSA040JLFS

C&K
611-TLSA040JLFS
TLSA040JLFS

Mfr.:

Description:
Tactile Switches SWITCH TLSA040JLFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 744

Stock:
2 744 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,86 € 8,60 €
0,804 € 20,10 €
0,698 € 69,80 €
0,644 € 161,00 €
0,617 € 308,50 €
Full Reel (Order in multiples of 900)
0,591 € 531,90 €
0,551 € 991,80 €
0,533 € 2 398,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.6 mm
Round
OFF - (ON)
4 N
50 mA
16 VDC
0.8 VA
SPST
J Form Lead
8.6 mm
8.4 mm
3.95 mm
TLS
1000000 Cycle
IP54
Reel
Cut Tape
MouseReel
Actuator Style: Button
Brand: C&K
Button Size: 4.2 mm
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Soft Sound Tact Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.9 mm
Type: Tactile
Part # Aliases: TLS A 040J LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

TLS Soft Sound Tact Switches

C&K Switches TLS Soft Sound Tact Switches are SMT switches with soft actuation and a flat cage for positive tactile feedback with a soft sound. The TLS components are provided in an 8.6mm x 8.40mm x 3.95mm form factor. The soft actuator and pre-travel provide easier tolerance management with possible reload.