TMG40C60J

SanRex
197-TMG40C60J
TMG40C60J

Mfr.:

Description:
Triacs Triacs 40 Amp 600 Volt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,38 € 53,80 €
4,48 € 448,00 €
3,98 € 1 791,00 €
3,55 € 3 195,00 €
25 200 Quote

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Triacs
RoHS:  
TMG
40 A
380 A, 420 A
600 V
5 mA
1.4 V
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-3PF
Tube
Brand: SanRex
Product Type: Triacs
Factory Pack Quantity: 450
Subcategory: Thyristors
Tradename: SanRex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

TMG Through Hole Standard Gate Triacs

SanRex TMG Through Hole Standard Gate Triacs are used in phase controls and solid-state switching for industrial and home appliance applications. These Triacs are suitable for operation as an ON/OFF function. The TMG Triacs possess a high surge current and come in a lead-free package. These Triacs feature a 600V repetitive peak off-state voltage and 10V peak gate voltage. The TMG Triacs also feature 1500VRMS isolation breakdown voltage and a -40°C to 150°C storage temperature range. Typical applications include industrial and home appliances.

High Voltage NEC 600V+ Circuit Protection