TN0216ANVNANN-GN00

KYOCERA Display
805-TN0216ANVNANN
TN0216ANVNANN-GN00

Mfr.:

Description:
Display Modules 2.16 inch MIP Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,65 € 21,65 €
17,77 € 177,70 €
17,45 € 436,25 €
16,00 € 1 600,00 €
15,61 € 3 902,50 €
14,49 € 7 245,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: Display Modules
RoHS:  
LCD Displays
Reflective
2.16 in
320 x 176
Serial
Backlight Type: None
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 51.1 mm x 31.85 mm x 1.404 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 28 uA
Operating Supply Voltage: 3.3 V
Product Type: Display Modules
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Memory-In-Pixels (MIP) Display Modules

KYOCERA Display Memory-In-Pixels (MIP) Display Modules offer excellent image quality and visibility with ultra-low power consumption to expand the potential applications of LCD screens. These display modules are available in 1.04", 1.81", and 2.16" variants. The MIP modules feature an internal reflection layer that improves outdoor visibility. These display modules offer high contrast, no shadow, and a wide viewing angle. Applications include sub-displays of DSLRs, watches, healthcare devices, and IC recorders.