TS-221-RT41

TE Connectivity / Kissling
571-TS-221-RT41
TS-221-RT41

Mfr.:

Description:
Pushbutton Switches Push button switch TS-221-RT41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,43 € 42,43 €
36,82 € 368,20 €
34,70 € 867,50 €
28,70 € 1 435,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Non-Illuminated
3PDT
Panel Mount
ON - OFF - ON
Round
5 A
32 VDC
IP6K9K
Connector
Red
Silver
Actuator Style: Round
Brand: TE Connectivity / Kissling
Flammability Rating: UL 94 V-0
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1140666
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

TS Sealed Pushbutton Switches

TE Connectivity's (TE) KISSLING TS Pushbutton Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in multiple colors, with symbols, and illuminated versions. The series has a seal level of IP67 and IP6K9K and features high shock and vibration resistance. TE KISSLING TS Pushbutton Switches applications include plant and industrial engineering and commercial vehicles.