TSOP39530TR1

Vishay Semiconductors
78-TSOP39530TR1
TSOP39530TR1

Mfr.:

Description:
Infrared Receivers TVCast 30kHz AGC5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
30 kHz
45 m
90 deg
5 mA
2.5 V to 5.5 V
350 uA
- 25 C
+ 85 C
TVCastSMD-4
Reel
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP393/5-TR1
Factory Pack Quantity: 2200
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.

TSOP39x & TSOP59x Native Top-View IR Receivers

Vishay TSOP39x and TSOP59x Native Top-View IR Receivers feature a two-lens design and offer typical irradiance down to 0.08mW/m2 in four AGC versions. These miniature IR receivers are offered in a through-hole package to save PCB space. Vishay TSOP39x and TSOP59x Native Top-View IR Receivers simplify designs with a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2200   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
0,59 € 1 298,00 €
0,564 € 2 481,60 €
0,536 € 4 716,80 €