TXM 200-112

TRACO Power
495-TXM200-112
TXM 200-112

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 12V 16.7A Convection Cooled PS

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,73 € 93,73 €
91,79 € 4 589,50 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
16.7 A
Enclosed
4 kVDC
87 %
Industrial
199 mm (7.835 in)
99 mm (3.898 in)
50.3 mm (1.98 in)
TXM 200
Brand: TRACO Power
Compliance: IEC/EN/UL 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXM200 200W AC/DC Power Supplies

TRACO Power TXM200 200W AC/DC Power Supplies are compact metal-encased power supplies designed for cost-critical applications. These AC/DC power supplies feature a cost-efficient design, active power factor correction, adjustable output voltage, short circuit protection, and a high operating temperature range. The TXM200 power supplies are fully convection cooled and have a compact metal case with screw terminal block connections. These power supplies are available in three models of single output voltages from 12VDC to 48VDC. The TXM200 power supplies consist of universal AC input and comply with the latest IEC/UL 60950-1 edition to cover a wide range of applications.