UEI15-050-Q12N-C

Murata Power Solutions
580-UEI15-050-Q12N-C
UEI15-050-Q12N-C

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,03 € 34,03 €
33,77 € 168,85 €
33,51 € 335,10 €
31,42 € 785,50 €
28,80 € 1 440,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
2 kV
DIP-6
27.9 mm (1.098 in)
24.4 mm (0.961 in)
8.13 mm (0.32 in)
Industrial
UEI15
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

UEI15 Isolated DC/DC Converters

Murata UEI15 Series Isolated DC/DC converters expand Murata Power Solutions' offering of isolated, wide input range DC/DC converters. These DC/DC converters provide excellent power density in just one square inch of board area, making them ideal for high-current applications where space is constrained. The features and benefits of this series include 15W output, industry-standard packaging (0.96" x 1.10" x 0.36"), industry-standard pinouts coupled with wide input voltage ranges of either 9VDC to 36VDC or 18VDC to 75VDC. Other features include negative or positive logic polarity options, efficiency levels up to 89%, stable no-load operation with no external components, fully magnetic and optical isolation of 2000VDC, and 2250VDC that includes basic insulation and regulated fixed output voltages from 3.3V to 15V. Murata UEI15 Series Isolated DC/DC converters are available in through-hole and SMD versions.