UHF3-0.250-N-67

Bivar
749-UHF3-0.250-N-67
UHF3-0.250-N-67

Mfr.:

Description:
LED Light Pipes Unibody High Flex, IP 67, 3mm Light Pipe Diameter, .250 in. Light Pipe Length, Adapter Not Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
400
Expected 30/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,07 € 20,70 €
1,56 € 156,00 €
1,39 € 695,00 €
1,30 € 1 300,00 €
1,29 € 6 450,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
3.6 mm
Round
6.35 mm
Silicone
IP67
UHF
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2.8 mm x 6.35 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

UHF Series Silicone Flexible Light Pipes

BIVAR Unibody High Flex (UHF) Series Silicone Flexible Light Pipes are IP67-rated light pipes manufactured with clear silicone pipe and lens construction process. These light pipes simplify the design process by providing a one-piece patent pending rib design that seals and protects from ingress. This offers strong panel retention without requiring gasket, nut, and/or washer hardware. The Silicone used in these light pipes provides a broader operating temperature range of -40°C to 200°C. The UHF light pipes are specifically designed for applications that present challenging design requirements like space constraints, pathway impediments, and environmental conditions.