UV3TZ-390-30

Bivar
749-UV3TZ-390-30
UV3TZ-390-30

Mfr.:

Description:
UV LEDs UV Purple 390nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,72 € 17,20 €
1,33 € 133,00 €
1,16 € 580,00 €
1,06 € 1 060,00 €
1,03 € 2 575,00 €
0,998 € 4 990,00 €
0,989 € 9 890,00 €
25 000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
T-1 (3 mm)
Ultraviolet (UVA)
15 mA
3.2 V
390 nm
30 deg
120 mW
3.9 mm
5.4 mm
3.9 mm
- 25 C
+ 80 C
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 157 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bivar Ultraviolet Leds

CAUTION: Emits Ultraviolet Radiation!

This UV (ultraviolet) LED during operation radiates intense
UV Light.

Do not look directly into the UV light during operation of
device. This can be harmful to the human body especially
to the eyes and skin, even for a brief period due to the
intense UV light.

If viewing the UV light is necessary, please use UV
filtered glasses to avoid damage by the UV light.
If the UV LED in your product might be viewed directly,
please affix a caution label to your product to that
effect.

Avoid direct eye and skin exposure to the UV light. Keep
out of reach of children

749-UV3TZ-390-15
749-UV3TZ-395-15
749-UV3TZ-400-15
749-UV3TZ-405-15
749-UV3TZ-390-30
749-UV3TZ-395-30
749-UV3TZ-400-30
749-UV3TZ-405-30
749-UV5TZ-390-15
749-UV5TZ-395-15
749-UV5TZ-400-15
749-UV5TZ-405-15
749-UV5TZ-390-30
749-UV5TZ-395-30
749-UV5TZ-400-30
749-UV5TZ-405-30



5-0209-5

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

UV Standard LEDs

BIVAR Ultraviolet (UV) Standard LEDs include Thru-Hole and Surface Mount (SMD) options. Bivar UV LEDs include the TZ series and SM1206 devices. The TZ series features peak wavelengths in the highly desirable ranges from 390 to 450 nm with a tight tolerance of ± 2.5 nm. These BIVAR UV LEDs also have a built-in Zener Diode that provides circuit protection against ESD. BIVAR SM1206 devices are blue 395 to 405 nm SMD UV LEDs.