VCAN36A2-03S-E3-18

Vishay General Semiconductor
78-VCAN36A203S-E3-18
VCAN36A2-03S-E3-18

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 36V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21 636

Stock:
21 636 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,129 € 1,29 €
0,105 € 10,50 €
0,077 € 38,50 €
0,061 € 61,00 €
0,056 € 140,00 €
0,052 € 260,00 €
Full Reel (Order in multiples of 10000)
0,036 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
63 V
39 V
SC-59-3 (SOT-23-3)
2.4 A
150 W
10 pF
30 kV
30 kV
- 55 C
+ 150 C
VCAN36A2-03S
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VCAN36A2-03G & VCAN36A2-03S ESD Protection Diodes

Vishay Semiconductors VCAN36A2-03G and VCAN36A2-03S ESD Protection Diodes are Bidirectional Symmetrical (BiSy) dual-line ESD protection diodes optimized for CAN and FLEX-bus applications. These ESD Protection Diodes feature a maximum working voltage of ±33V (VCAN33A2-03G) and ±36V (VCAN36A2-03S) and a low 0.05µA leakage current. These devices also offer a very low 9.5pF (VCAN33A2-03G) or 10pF (VCAN36A2-03S) load capacitance. ESD immunity (IEC 61000-4-2) for both devices is ±30kV (contact/air discharge).