VESD05C1-HD1-G3-08

Vishay General Semiconductor
78-VESD05C1-HD1-G308
VESD05C1-HD1-G3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE DFN1006-2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19 273

Stock:
19 273 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,153 € 1,53 €
0,081 € 8,10 €
0,077 € 38,50 €
0,064 € 64,00 €
Full Reel (Order in multiples of 10000)
0,055 € 550,00 €
0,052 € 1 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
11.5 V
7.1 V
DFN-1006-A-2
8.7 A
100 W
81 pF
30 kV
30 kV
- 55 C
+ 150 C
VESD05C1-HD1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 2.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VESD ESD Protection Diodes

Vishay VESD ESD Protection Diodes are housed in a compact DFN1006-2A package with a low package height of < 0.5mm. The devices offer 1-line unidirectional ESD protection and AEC-Q101 qualification is available. The VESD diodes have a working range of 1V to 33V.