VLMR234ABCA-GS08

Vishay Semiconductors
78-VLMR234ABCA-GS08
VLMR234ABCA-GS08

Mfr.:

Description:
Single Colour LEDs Red Power Mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 937

Stock:
4 937 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,249 € 2,49 €
0,178 € 17,80 €
0,146 € 73,00 €
0,135 € 135,00 €
Full Reel (Order in multiples of 3000)
0,121 € 363,00 €
0,114 € 684,00 €
0,104 € 936,00 €
0,101 € 2 424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD MiniLED
625 nm
Red
50 mA
2.2 V
200 mW
Colorless
1.5 mm x 0.9 mm
Rectangular
Non-Diffused
VLMx234
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 1.4 mm
Length: 2.3 mm
Luminous Intensity: 2 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.3 mm
Viewing Angle: 60 deg
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

VLMx234 Series Power Mini SMD LEDs

Vishay Semiconductors VLMx234 Series Power Mini SMD LEDs have been designed in a small white MiniLED SMT package. The feature of the device is the very small package 2.3mm x 1.3mm x 1.4mm. The MiniLED is a solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application. Typical applications include traffic signals, signs, interior and exterior lighting. dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. The SMD LEDs utilize InGaN and AllnGaP technology for high reliability in a demanding environment. The Vishay Semiconductors SMD LEDs feature high luminous flux and intensity and are available for a multitude of applications.