VLT69273W2NJ-518A

TE Connectivity
239-VLT69273W2NJ518A
VLT69273W2NJ-518A

Mfr.:

Description:
Antennas VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,24 € 173,24 €
147,35 € 1 473,50 €
140,88 € 3 522,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
698 MHz
2.7 GHz
GNSS
1.8 dBi to 5.1 dBi
50 Ohms
1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1
50 W
- 30 C
+ 70 C
11 Band
Panel Mount
SMA
SMA Male
Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit
132 mm
132 mm
75 mm
IP67
LMR-195M, RG-174
Vehicular MIMO
Brand: TE Connectivity
Cable Length: 5.18 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Polarisation: Vertical Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

Vehicular MIMO Antennas

TE Connectivity Vehicular MIMO Antennas are multi-port antennas with 4G/LTE ports, dual-band Wi-Fi ports, and a GNSS port. These rugged high-performance antennas offer excellent cross-horizon Wi-Fi and cellular coverage. The vehicular Multiple-Input Multiple-Output (MIMO) antennas feature an active GNSS module that supports GPS, GLONASS, and compass/Beidou navigation systems. The GNSS module covers a frequency range of 1559MHz to 1606MHz and offers excellent out-of-band rejection via 2-stage filtering that provides over 80dB isolation. These MIMO antennas cover the 698-960MHz/1710-2700MHz and 2300-2700MHz/4900-5900MHz frequency ranges with an added global navigational antenna. The vehicular MIMO antennas are housed in a low-profile rugged enclosure that meets IP67, EN61373 shock and absorption, and EN50155 temperature and humidity standards. Typical applications include FirstNet/public safety, passenger fleet, commercial vehicle fleet, and rail transit.