VMMBZ16C1DD1-G3-08

Vishay General Semiconductor
78-VMMBZ16C1DD1-G308
VMMBZ16C1DD1-G3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 14V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20 000
Expected 30/07/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,203 € 2,03 €
0,091 € 9,10 €
0,089 € 44,50 €
0,067 € 67,00 €
0,065 € 325,00 €
Full Reel (Order in multiples of 10000)
0,061 € 610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
14 V
SMD/SMT
27 V
16.2 V
DFN-1006-B-2
4 A
108 W
17 pF
15 kV to 30 kV
15 kV to 30 kV
- 55 C
+ 150 C
VMMBZ16C1DD1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Operating Supply Voltage: 14 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

VMMBZ ESD Protection Diodes

Vishay VMMBZ ESD Protection Diodes are housed in a compact DFN1006-2A or  DFN1006-2 package with a low package height of < 0.5mm. The devices offer 1-line bidirectional ESD-protection with AEC-Q101 qualification available. The VMMBZ diodes have a working range of ±14V to ± 28V.