VOT8121AM-VT

Vishay Semiconductors
78-VOT8121AM-VT
VOT8121AM-VT

Mfr.:

Description:
Triac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL, VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 619

Stock:
4 619 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,537 € 5,37 €
0,395 € 39,50 €
0,332 € 166,00 €
0,311 € 311,00 €
Full Reel (Order in multiples of 3000)
0,285 € 855,00 €
0,271 € 1 626,00 €
0,27 € 2 430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
20 mA
1.15 V
330 mW
800 V
100 mA
- 55 C
+ 115 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

VOT8x Phototriac Optocouplers

Vishay VOT8x Phototriac Optocouplers consist of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a compact package. These optocouplers feature a high isolation distance on output. These optocouplers isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads, including motors, solenoids, and high-current thyristors. The VOT8x optocouplers offer 800V high off-state voltage and dV/dt of 1000V/μs to deliver high robustness and noise isolation for home appliances and industrial equipment. Typical applications include power TRIAC drivers in solid-state relays, three-phase AC equipment, motor control, industrial control, and white goods/household equipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VOT8024AM and VOT8121Ax PhotoTRIAC Optocouplers

Vishay VOT8024Ax and VOT8121Ax PhotoTRIAC Optocouplers deliver a high dV/dt output and a low input current in compact flat SOP-4/DPI-4/SMD-4 packages. These optocouplers feature high-input sensitivity, 100mA on-state current, and 800V peak off-state blocking voltage. Vishay VOT8024Ax and VOT8121Ax PhotoTRIAC Optocouplers isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads. These loads include motors, solenoids, high-current thyristors or TRIAC, and relays.