VS-E5TH3006S2L-M3

Vishay Semiconductors
78-VS-E5TH3006S2L-M3
VS-E5TH3006S2L-M3

Mfr.:

Description:
Rectifiers 30A, 600V, "H" Series GEN 5 Fred PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
1,57 € 15,70 €
1,24 € 124,00 €
1,18 € 590,00 €
Full Reel (Order in multiples of 800)
0,98 € 784,00 €
0,816 € 1 958,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK 2L
600 V
30 A
Ultra Fast Recovery Rectifiers
Single
1.15 V
330 A
20 uA
25 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Gen 5 FRED D2PAK 2L Hyperfast Rectifiers

Vishay Gen 5 FRED D2PAK 2L Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft-switched and resonant converters and medium-frequency hard-switching converters. The devices are designed to improve the efficiency of high-speed LLC output rectification stages of EV/HEV battery charging stations and high-frequency stages of UPS applications.