VS-FA40SA50LC

Vishay Semiconductors
78-VS-FA40SA50LC
VS-FA40SA50LC

Mfr.:

Description:
MOSFET Modules 500 Volt 40 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,71 € 26,71 €
22,33 € 223,30 €
19,33 € 1 933,00 €
18,01 € 8 644,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
500 V
40 A
130 mOhms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
543 W
VS-FA
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 36 ns
Product Type: MOSFET Modules
Rise Time: 33 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 107 ns
Typical Turn-On Delay Time: 143 ns
Part # Aliases: FA38SA50LCP
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.