WCL3225-101-R

Eaton Electronics
504-WCL3225-101-R
WCL3225-101-R

Mfr.:

Description:
RF Inductors - SMD WCL Chip IND 3225 100uH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 933

Stock:
2 933 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,233 € 2,33 €
0,216 € 5,40 €
0,166 € 16,60 €
0,158 € 39,50 €
0,123 € 123,00 €
Full Reel (Order in multiples of 2000)
0,109 € 218,00 €
0,10 € 400,00 €
0,095 € 950,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
- 40 C
+ 85 C
PCB Mount
1210 (3225 metric)
Reel
Cut Tape
Brand: Eaton Electronics
Core Type: Wirewound
Height: 2.25 mm
Inductance: 100 uH
Length: 3.5 mm
Maximum DC Current: 95 mA
Maximum DC Resistance: 6.8 Ohms
Product: RF Inductors
Product Type: RF Inductors - Leaded
Q Minimum: 8
Self Resonant Frequency: 5 MHz
Series: WCL
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Tolerance: 5 %
Type: Wirewound
Width: 2.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WCL Wire Wound Chip Inductors

Eaton Electronics WCL Wire Wound Chip Inductors feature tight inductance tolerance, high Q value, and level 1 moisture sensitivity. These Eaton inductors are available in two variants such as the WCL3225 and WCL2520. The WCL3225 inductors come in 1210 packages and operate at 0.12µH to 560µH inductance range. The WCL2520 inductors come in a 1008 package and operate on a 0.12µH to 120µH inductance range. Typical applications include IoT, computing/gaming consoles, smart meters, wireless communications, and RF transceiver modules.