WNSC2D20650CJQ

WeEn Semiconductors
771-WNSC2D20650CJQ
WNSC2D20650CJQ

Mfr.:

Description:
Schottky Diodes & Rectifiers WNSC2D20650CJ/TO3PF/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 372

Stock:
2 372 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,96 € 39,60 €
3,10 € 310,00 €
2,19 € 1 051,20 €
2,15 € 2 064,00 €
1,69 € 4 867,20 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-3PF
Dual
Si
10 A
650 V
1.7 V
50 A
50 uA
+ 175 C
Tube
Brand: WeEn Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 480
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934072245127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

WNSC2D16650CJ & WNSC2D20650CJ SiC Schottky Diodes

WeEn Semiconductors WNSC2D16650CJ and WNSC2D20650CJ Silicon Carbide (SiC) Schottky Diodes are 650V devices optimized for high-frequency switched-mode power supplies. SiC devices provide many advantages over silicon, including no reverse recovery current, temperature-independent switching, and excellent thermal performance. These features result in higher efficiency, faster-operating frequency, higher power density, lower EMI, and reduced system size and cost.  These diodes feature extremely fast reverse recovery time, reduced losses in associated MOSFET, and low cooling requirements.