WP-23502-000

Knowles
721-WP-23502-000
WP-23502-000

Mfr.:

Description:
Microphones -52 Sens, Flat Resp Omni 25dB -100dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,55 € 34,55 €
26,60 € 266,00 €
24,26 € 606,50 €
23,13 € 1 156,50 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
REACH - SVHC:
Omnidirectional
4.4 kOhms
50 uA
- 52 dBA
SMD/SMT
5.56 mm
3.99 mm
2.26 mm
1.3 V
Brand: Knowles
Length - in: 0.219 in
Length - mm: 5.56 mm
Packaging: Tray
Product Type: Microphones
Series: WP
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 3.99 mm
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

WP Waterproof Microphones

Knowles WP Waterproof Omnidirectional, Noise Canceling Microphone can survive immersion in 1m of water. Knowles WP Waterproof Microphones feature a form factor that is a very small size with low vibration sensitivity. The excellent noise canceling performance is useful for sensors and instrumentation.