XPP1004000-02R

Lantronix
515-XPP1004000-02R
XPP1004000-02R

Mfr.:

Description:
Servers XPort Pro Lx6 Device Server IPv6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,30 € 52,30 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Device Servers
MCF520X
166.67 MHz
921.6 kb/s, 100 Mb/s
1 Port
Ethernet, RS-232/485
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Product Type: Servers
Series: XPort Pro
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Tradename: XPort Pro
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1

XPort Pro Embedded Networking Module

Lantronix XPort Pro Embedded Networking Module is a powerful, self-contained embedded networking module. The thumb-sized XPort Pro provides everything you need in a single embedded solution. The XPort Pro is footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems and eliminates the complexity of designing network connectivity into a product. This Lantronix embedded networking module allows you to deploy advanced applications on the edge device itself. The XPort Pro Embedded Networking Module effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. This Lantronix module features ample built-in memory, allowing virtually unlimited flexibility for customization and application enablement.

XPort Pro Lx6 Embedded Ethernet Server

Lantronix XPort Pro Lx6 embedded Ethernet device server is a complete network-enabling solution in a 30x55x6.45mm package. This miniature device server empowers original equipment manufacturers (OEMs) to go to market quickly and easily with Ethernet networking and web page serving capabilities built into their products.