YAC-25-685

Cosel
436-YAC-25-685
YAC-25-685

Mfr.:

Description:
Power Line Filters Power Line Three phase Filters 25A, 10.7 uA/ 55 uA max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,50 € 219,50 €
207,71 € 2 077,10 €
207,69 € 5 192,25 €
207,68 € 10 384,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
25 A
Chassis Mount
Screw
YAC-25
Bulk
50 Hz, 60 Hz
Brand: Cosel
Height: 88 mm
Length: 179 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 100 mm
Unit Weight: 1,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

YAC EMI/EMC Filters

Cosel YAC EMI/EMC Filters are three-phase, four-wire system filters that provide excellent attenuation performance and suppress conducted noise in the 150KHz to 1MHz frequency range. These filters feature a 55mA maximum leakage current 500V 60Hz (Y-connection) and 500VDC 5MΩ minimum isolation resistance (terminal-mounting plate) at room temperature and humidity. The YAC filters comply with UL60939 (overvoltage category: III, Altitude: 3000m), CSA C22. 2 No. 8 (C-UL) EN60939 (DEMKO) (overvoltage category: III, Altitude: 3000m), and ENEC standards. These filters are ideal for high-power office equipment and energy storage systems applications.